TCA3727GXUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 22.962
Unit Price: 2,97000 €
Datasheet
Bipolar Motor Driver Bipolar Parallel PG-DSO-24-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA3727GXUMA1

DigiKey Part Number
TCA3727GXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCA3727GXUMA1
Description
IC MTR DRV BIPOLR 4.5-6.5V 24DSO
Customer Reference
Detailed Description
Bipolar Motor Driver Bipolar Parallel PG-DSO-24-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Bipolar
Step Resolution
1, 1/2, 1/4
Applications
General Purpose
Current - Output
1A
Voltage - Supply
4.5V ~ 6.5V
Voltage - Load
5V ~ 50V
Operating Temperature
-40°C ~ 110°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
PG-DSO-24-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes