Capacitive Touch Proximity Only PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA355GXLLA1

DigiKey Part Number
TCA355GXLLA1-ND
Manufacturer
Manufacturer Product Number
TCA355GXLLA1
Description
IC PROXIMITY SWITCH 8DSOP
Customer Reference
Detailed Description
Capacitive Touch Proximity Only PG-DSO-8
Datasheet
 Datasheet
EDA/CAD Models
TCA355GXLLA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Proximity Only
Proximity Detection
Yes
Number of Inputs
1
LED Driver Channels
-
Interface
-
Resolution
-
Voltage - Supply
5V ~ 30V
Current - Supply
600µA
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.