Capacitive Touch Proximity Only PG-DSO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA355GHLLA1

DigiKey Part Number
TCA355GHLLA1-ND
Manufacturer
Manufacturer Product Number
TCA355GHLLA1
Description
IC PROXIMITY SWITCH 8DSO
Customer Reference
Detailed Description
Capacitive Touch Proximity Only PG-DSO-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs
1
Manufacturer
Infineon Technologies
Voltage - Supply
5V ~ 30V
Packaging
Tube
Current - Supply
600µA
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Proximity Only
Package / Case
8-SOIC (0.154", 3.90mm Width)
Proximity Detection
Yes
Supplier Device Package
PG-DSO-8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.