
TCA305 CHIP | |
|---|---|
DigiKey Part Number | TCA305CHIP-ND |
Manufacturer | |
Manufacturer Product Number | TCA305 CHIP |
Description | IC PROXIMITY SWITCH PDDIP-14 |
Customer Reference | |
Detailed Description | Capacitive Touch Proximity Only |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Proximity Only | |
Proximity Detection | Yes | |
Number of Inputs | 1 | |
LED Driver Channels | - | |
Interface | - | |
Resolution | - | |
Voltage - Supply | 5V ~ 30V | |
Current - Supply | 600µA | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | - | |
Supplier Device Package | - |

