
TC367DP64F300SAAKXUMA1 | |
|---|---|
DigiKey Part Number | 448-TC367DP64F300SAAKXUMA1TR-ND - Tape & Reel (TR) 448-TC367DP64F300SAAKXUMA1CT-ND - Cut Tape (CT) 448-TC367DP64F300SAAKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC367DP64F300SAAKXUMA1 |
Description | IC MCU 32BIT 4MB FLASH 292LFBGA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit Dual-Core 300MHz 4MB (4M x 8) FLASH PG-LFBGA-292-11 |
Datasheet | Datasheet |
EDA/CAD Models | TC367DP64F300SAAKXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | TriCore™ | |
Core Size | 32-Bit Dual-Core | |
Speed | 300MHz | |
Connectivity | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | |
Peripherals | DMA, I2S, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 672K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LFBGA-292-11 | |
Package / Case | 292-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,03000 € | 26,03 € |
| 10 | 21,03400 € | 210,34 € |
| 25 | 19,78440 € | 494,61 € |
| 100 | 18,72680 € | 1.872,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 17,03773 € | 17.037,73 € |
| Unit Price without VAT: | 26,03000 € |
|---|---|
| Unit Price with VAT: | 30,97570 € |





