
TC365DP64F300WAALXUMA1 | |
|---|---|
DigiKey Part Number | 448-TC365DP64F300WAALXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC365DP64F300WAALXUMA1 |
Description | IC MCU 32BIT 4MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit Dual-Core 300MHz 4MB (4M x 8) FLASH PG-LQFP-176-22 |
Datasheet | Datasheet |
EDA/CAD Models | TC365DP64F300WAALXUMA1 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 672K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3.3V, 5V |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TA) |
Core Processor TriCore™ | Mounting Type Surface Mount |
Core Size 32-Bit Dual-Core | Supplier Device Package PG-LQFP-176-22 |
Speed 300MHz | Package / Case 176-LQFP Exposed Pad |
Connectivity ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI, QSPI, SENT | Base Product Number |
Peripherals DMA, I2S, PWM, WDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,73434 € | 10.367,17 € |
| Unit Price without VAT: | 20,73434 € |
|---|---|
| Unit Price with VAT: | 24,67386 € |

