TriCore™ AURIX™ Microcontroller IC 32-Bit 5-Core 300MHz 4MB (4M x 8) FLASH PG-LFBGA-292-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC357TA64F300SABKXUMA2

DigiKey Part Number
448-TC357TA64F300SABKXUMA2TR-ND - Tape & Reel (TR)
448-TC357TA64F300SABKXUMA2CT-ND - Cut Tape (CT)
448-TC357TA64F300SABKXUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC357TA64F300SABKXUMA2
Description
IC MCU 32BIT 4MB FLASH 292LFBGA
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
TriCore™ AURIX™ Microcontroller IC 32-Bit 5-Core 300MHz 4MB (4M x 8) FLASH PG-LFBGA-292-13
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
128K x 8
Series
RAM Size
1.44M x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
2.97V ~ 5.5V
Part Status
Active
Data Converters
A/D 16x12b SAR, Sigma-Delta
Core Processor
TriCore™
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
300MHz
Mounting Type
Surface Mount
Connectivity
ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT
Supplier Device Package
PG-LFBGA-292-13
Peripherals
DMA, LVDS, PWM, WDT
Package / Case
292-LFBGA
Program Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 997
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,95000 €33,95 €
1027,65000 €276,50 €
2526,07720 €651,93 €
10024,98710 €2.498,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00022,61951 €22.619,51 €
Manufacturers Standard Package
Unit Price without VAT:33,95000 €
Unit Price with VAT:40,40050 €