TriCore™ AURIX™ Microcontroller IC 32-Bit 5-Core 300MHz 4MB (4M x 8) FLASH PG-LFBGA-180-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC356TA64F300SABKXUMA2

DigiKey Part Number
448-TC356TA64F300SABKXUMA2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC356TA64F300SABKXUMA2
Description
IC MCU 32BIT 4MB FLASH 180LFBGA
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
TriCore™ AURIX™ Microcontroller IC 32-Bit 5-Core 300MHz 4MB (4M x 8) FLASH PG-LFBGA-180-1
Datasheet
 Datasheet
EDA/CAD Models
TC356TA64F300SABKXUMA2 Models
Product Attributes
Filter Similar Products
Category
Program Memory Type
FLASH
Mfr
EEPROM Size
128K x 8
Series
RAM Size
1.44M x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2.97V ~ 5.5V
Part Status
Active
Data Converters
A/D 16x12b SAR, Sigma-Delta
Core Processor
TriCore™
Oscillator Type
Internal
Core Size
32-Bit 5-Core
Operating Temperature
-40°C ~ 125°C (TA)
Speed
300MHz
Mounting Type
Surface Mount
Connectivity
ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT
Supplier Device Package
PG-LFBGA-180-1
Peripherals
DMA, LVDS, PWM, WDT
Package / Case
180-LFBGA
Program Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.50025,15039 €37.725,58 €
Manufacturers Standard Package
Unit Price without VAT:25,15039 €
Unit Price with VAT:29,92896 €