
TC337LP32F200SAALXUMA1 | |
|---|---|
DigiKey Part Number | 448-TC337LP32F200SAALXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC337LP32F200SAALXUMA1 |
Description | IC MCU 32BIT 2MB FLASH 292LFBGA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH PG-LFBGA-292-11 |
Datasheet | Datasheet |
EDA/CAD Models | TC337LP32F200SAALXUMA1 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 248K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3.3V, 5V |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TA) |
Core Processor TriCore™ | Mounting Type Surface Mount |
Core Size | Supplier Device Package PG-LFBGA-292-11 |
Speed 200MHz | Package / Case 292-LFBGA |
Connectivity DMA, I2S, PWM, WDT | Base Product Number |
Peripherals DMA, I2S, PWM, WDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 17,18738 € | 17.187,38 € |
| Unit Price without VAT: | 17,18738 € |
|---|---|
| Unit Price with VAT: | 20,45298 € |

