TriCore™ AURIX™ Microcontroller IC 32-Bit 300MHz 2MB (2M x 8) FLASH PG-TQFP-80-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC332LP32F300FAAKXUMA1

DigiKey Part Number
448-TC332LP32F300FAAKXUMA1TR-ND - Tape & Reel (TR)
448-TC332LP32F300FAAKXUMA1CT-ND - Cut Tape (CT)
448-TC332LP32F300FAAKXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC332LP32F300FAAKXUMA1
Description
IC MCU 32BIT 2MB FLASH 80TQFP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
TriCore™ AURIX™ Microcontroller IC 32-Bit 300MHz 2MB (2M x 8) FLASH PG-TQFP-80-7
Datasheet
 Datasheet
EDA/CAD Models
TC332LP32F300FAAKXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
TriCore™
Core Size
32-Bit
Speed
300MHz
Connectivity
DMA, I2S, PWM, WDT
Peripherals
DMA, I2S, PWM, WDT
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
248K x 8
Voltage - Supply (Vcc/Vdd)
3.3V, 5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-TQFP-80-7
Package / Case
80-TQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,20000 €21,20 €
1017,02900 €170,29 €
2515,98760 €399,69 €
10014,84320 €1.484,32 €
25014,29792 €3.574,48 €
50013,96920 €6.984,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.80013,50723 €24.313,01 €
Manufacturers Standard Package
Unit Price without VAT:21,20000 €
Unit Price with VAT:25,22800 €