
TC322LP16F160FAALXUMA1 | |
|---|---|
DigiKey Part Number | 448-TC322LP16F160FAALXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC322LP16F160FAALXUMA1 |
Description | IC MCU 32BIT 1MB FLASH 80TQFP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit 160MHz 1MB (1M x 8) FLASH PG-TQFP-80-7 |
Datasheet | Datasheet |
EDA/CAD Models | TC322LP16F160FAALXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | TriCore™ | |
Core Size | 32-Bit | |
Speed | 160MHz | |
Connectivity | DMA, I2S, PWM, WDT | |
Peripherals | DMA, I2S, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 152K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TQFP-80-7 | |
Package / Case | 80-TQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 9,85390 € | 17.737,02 € |
| Unit Price without VAT: | 9,85390 € |
|---|---|
| Unit Price with VAT: | 11,72614 € |

