Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TC299TP128F300NBCKXUMA1 | |
|---|---|
DigiKey Part Number | 448-TC299TP128F300NBCKXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC299TP128F300NBCKXUMA1 |
Description | IC MCU 32BIT 8MB FLASH 516LFBGA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit Tri-Core 300MHz 8MB (8M x 8) FLASH PG-LFBGA-516-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC299TP128F300NBCKXUMA1 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 384K x 8 |
Packaging Tape & Reel (TR) | RAM Size 728K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3.3V, 5V |
DigiKey Programmable Not Verified | Data Converters A/D 84x12b, 10 x Sigma-Delta |
Core Processor TriCore™ | Oscillator Type External |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 300MHz | Mounting Type Surface Mount |
Connectivity ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | Supplier Device Package PG-LFBGA-516-5 |
Peripherals DMA, WDT | Package / Case 516-LFBGA |
Number of I/O 263 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC299T128F300SBCKXUMA1 | Infineon Technologies | 0 | 448-TC299T128F300SBCKXUMA1TR-ND | 32,15652 € | Parametric Equivalent |
| TC299TP128F300SBBKXUMA1 | Infineon Technologies | 0 | TC299TP128F300SBBKXUMA1-ND | 41,99826 € | Parametric Equivalent |
| TC299TX128F300NBCKXUMA1 | Infineon Technologies | 500 | 448-TC299TX128F300NBCKXUMA1CT-ND | 61,88000 € | Parametric Equivalent |
| TC299TX128F300SBBKXUMA1 | Infineon Technologies | 0 | 448-TC299TX128F300SBBKXUMA1TR-ND | 43,76860 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 34,96950 € | 17.484,75 € |
| Unit Price without VAT: | 34,96950 € |
|---|---|
| Unit Price with VAT: | 41,61371 € |


