
TC297TP128F300NBCKXUMA1 | |
|---|---|
DigiKey Part Number | TC297TP128F300NBCKXUMA1TR-ND - Tape & Reel (TR) TC297TP128F300NBCKXUMA1CT-ND - Cut Tape (CT) TC297TP128F300NBCKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC297TP128F300NBCKXUMA1 |
Description | IC MCU 32BIT 8MB FLASH 292LFBGA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit Tri-Core 300MHz 8MB (8M x 8) FLASH PG-LFBGA-292-6 |
Datasheet | Datasheet |
EDA/CAD Models | TC297TP128F300NBCKXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | TriCore™ | |
Core Size | 32-Bit Tri-Core | |
Speed | 300MHz | |
Connectivity | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | |
Peripherals | DMA, WDT | |
Number of I/O | 263 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 768K x 8 | |
RAM Size | 240K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.17V ~ 1.43V, 2.97V ~ 5.5V | |
Data Converters | A/D 60x12b, 10 x Sigma-Delta | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LFBGA-292-6 | |
Package / Case | 292-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,02000 € | 41,02 € |
| 10 | 33,60800 € | 336,08 € |
| 25 | 31,75480 € | 793,87 € |
| 100 | 30,68330 € | 3.068,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 27,68142 € | 27.681,42 € |
| Unit Price without VAT: | 41,02000 € |
|---|---|
| Unit Price with VAT: | 48,81380 € |

