
TC277T64F200SDCLXUMA2 | |
|---|---|
DigiKey Part Number | 448-TC277T64F200SDCLXUMA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC277T64F200SDCLXUMA2 |
Description | AURIX 1G-PSE |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit 5-Core 200MHz 4MB (4M x 8) FLASH PG-LFBGA-292-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | TriCore™ | |
Core Size | 32-Bit 5-Core | |
Speed | 200MHz | |
Connectivity | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | |
Peripherals | DMA, POR, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 472K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.17V ~ 5.5V | |
Data Converters | A/D 60x12b SAR, Sigma-Delta | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LFBGA-292-6 | |
Package / Case | 292-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 15,86011 € | 15.860,11 € |
| Unit Price without VAT: | 15,86011 € |
|---|---|
| Unit Price with VAT: | 18,87353 € |

