TC277T64F200SDBKXUMA2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 23,16000 €
Datasheet
TriCore™ AURIX™ Microcontroller IC 32-Bit Tri-Core 200MHz 4MB (4M x 8) FLASH PG-LFBGA-292-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC277T64F200SDBKXUMA2

DigiKey Part Number
448-TC277T64F200SDBKXUMA2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC277T64F200SDBKXUMA2
Description
IC MCU 32BIT 4MB FLASH 292LFBGA
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
TriCore™ AURIX™ Microcontroller IC 32-Bit Tri-Core 200MHz 4MB (4M x 8) FLASH PG-LFBGA-292-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
TriCore™
Core Size
32-Bit Tri-Core
Speed
200MHz
Connectivity
ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT
Peripherals
DMA, POR, WDT
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
472K x 8
Voltage - Supply (Vcc/Vdd)
1.17V ~ 5.5V
Data Converters
A/D 60x12b SAR, Sigma-Delta
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-LFBGA-292-6
Package / Case
292-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00015,28242 €15.282,42 €
Manufacturers Standard Package
Unit Price without VAT:15,28242 €
Unit Price with VAT:18,18608 €