
TC275T64F200WCAKXUMA1 | |
|---|---|
DigiKey Part Number | TC275T64F200WCAKXUMA1TR-ND - Tape & Reel (TR) TC275T64F200WCAKXUMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TC275T64F200WCAKXUMA1 |
Description | IC MCU 32BIT 4MB FLASH 176LQFP |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit Tri-Core 200MHz 4MB (4M x 8) FLASH PG-LQFP-176-22 |
Datasheet | Datasheet |
EDA/CAD Models | TC275T64F200WCAKXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | TriCore™ | |
Core Size | 32-Bit Tri-Core | |
Speed | 200MHz | |
Connectivity | ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT | |
Peripherals | DMA, WDT | |
Number of I/O | 112 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 472K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 40x12b, 6 x Sigma-Delta | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LQFP-176-22 | |
Package / Case | 176-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,43000 € | 24,43 € |
| 10 | 19,72500 € | 197,25 € |
| 25 | 18,54920 € | 463,73 € |
| 100 | 17,25650 € | 1.725,65 € |
| 250 | 16,64028 € | 4.160,07 € |
| Unit Price without VAT: | 24,43000 € |
|---|---|
| Unit Price with VAT: | 29,07170 € |

