TriCore™ AURIX™ Microcontroller IC 32-Bit Dual-Core 200MHz 2.5MB (2.5M x 8) FLASH PG-LQFP-144-22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC264DA40F200NBCKXUMA2

DigiKey Part Number
448-TC264DA40F200NBCKXUMA2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC264DA40F200NBCKXUMA2
Description
IC MCU 32BIT 2.5MB FLASH 144LQFP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
TriCore™ AURIX™ Microcontroller IC 32-Bit Dual-Core 200MHz 2.5MB (2.5M x 8) FLASH PG-LQFP-144-22
Datasheet
 Datasheet
EDA/CAD Models
TC264DA40F200NBCKXUMA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
TriCore™
Core Size
32-Bit Dual-Core
Speed
200MHz
Connectivity
ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT
Peripherals
DMA, WDT
Number of I/O
88
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
96K x 8
RAM Size
752K x 8
Voltage - Supply (Vcc/Vdd)
1.17V ~ 5.5V
Data Converters
A/D 43x12b SAR, Sigma-Delta
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-LQFP-144-22
Package / Case
144-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00015,82013 €15.820,13 €
Manufacturers Standard Package
Unit Price without VAT:15,82013 €
Unit Price with VAT:18,82595 €