TriCore™ AURIX™ Microcontroller IC 32-Bit Dual-Core 200MHz 2.5MB (2.5M x 8) FLASH PG-LQFP-144-22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC264D40F200NBCLXUMA1

DigiKey Part Number
448-TC264D40F200NBCLXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC264D40F200NBCLXUMA1
Description
IC MCU 32BIT 2.5MB FLASH 144LQFP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
TriCore™ AURIX™ Microcontroller IC 32-Bit Dual-Core 200MHz 2.5MB (2.5M x 8) FLASH PG-LQFP-144-22
Datasheet
 Datasheet
EDA/CAD Models
TC264D40F200NBCLXUMA1 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
96K x 8
Packaging
Tape & Reel (TR)
RAM Size
240K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
3.3V, 5V
DigiKey Programmable
Not Verified
Data Converters
A/D 48x12b SAR, 3 x Sigma-Delta
Core Processor
TriCore™
Oscillator Type
External
Core Size
32-Bit Dual-Core
Operating Temperature
-40°C ~ 150°C (TA)
Speed
200MHz
Mounting Type
Surface Mount
Connectivity
ASC, CANbus, Ethernet, FlexRay, HSSL, I2C, LINbus, MSC, PSI5, QSPI, SENT
Supplier Device Package
PG-LQFP-144-22
Peripherals
DMA, WDT
Package / Case
144-LQFP Exposed Pad
Number of I/O
88
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00016,84917 €16.849,17 €
Manufacturers Standard Package
Unit Price without VAT:16,84917 €
Unit Price with VAT:20,05051 €