
TC234LP32F200NACLXQMA1 | |
|---|---|
DigiKey Part Number | 448-TC234LP32F200NACLXQMA1-ND |
Manufacturer | |
Manufacturer Product Number | TC234LP32F200NACLXQMA1 |
Description | AURIX 1G-ACEE |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH PG-TQFP-144-27 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | TriCore™ | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | CANbus, FlexRay, LINbus, QSPI | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 120 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128K x 8 | |
RAM Size | 192K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.17V ~ 5.5V | |
Data Converters | A/D 24x12b SAR | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TQFP-144-27 | |
Package / Case | 144-LQFP Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 11,41974 € | 6.166,66 € |
| Unit Price without VAT: | 11,41974 € |
|---|---|
| Unit Price with VAT: | 13,58949 € |

