TC234L32F200FABKXUMA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 0
Unit Price: 12,60000 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 999
Unit Price: 13,79000 €
Datasheet

Parametric Equivalent


Infineon Technologies
In Stock: 80
Unit Price: 15,10000 €
Datasheet
TriCore™ AURIX™ Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH PG-TQFP-144-27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TriCore™ AURIX™ Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH PG-TQFP-144-27
144-TQFP

TC234L32F200FABKXUMA1

DigiKey Part Number
448-TC234L32F200FABKXUMA1TR-ND - Tape & Reel (TR)
448-TC234L32F200FABKXUMA1CT-ND - Cut Tape (CT)
448-TC234L32F200FABKXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC234L32F200FABKXUMA1
Description
IC MCU 32BIT 2MB FLASH 144TQFP
Customer Reference
Detailed Description
TriCore™ AURIX™ Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH PG-TQFP-144-27
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
128K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
192K x 8
Part Status
Discontinued at DigiKey
Voltage - Supply (Vcc/Vdd)
3.3V
DigiKey Programmable
Not Verified
Data Converters
A/D 24x12b
Core Processor
TriCore™
Oscillator Type
External
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
200MHz
Mounting Type
Surface Mount
Connectivity
CANbus, FlexRay, LINbus, QSPI
Supplier Device Package
PG-TQFP-144-27
Peripherals
DMA, WDT
Package / Case
144-LQFP Exposed Pad
Number of I/O
120
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC234L32F200FACKXUMA1Infineon Technologies0448-TC234L32F200FACKXUMA1CT-ND12,60000 €Direct
TC234L32F200NACKXUMA1Infineon Technologies999448-TC234L32F200NACKXUMA1CT-ND13,79000 €Parametric Equivalent
TC234LP32F200FACKXUMA1Infineon Technologies80448-TC234LP32F200FACKXUMA1CT-ND15,10000 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,87000 €15,87 €
1012,21100 €122,11 €
2511,29600 €282,40 €
10010,29080 €1.029,08 €
2509,81144 €2.452,86 €
5009,52244 €4.761,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0009,28455 €9.284,55 €
Manufacturers Standard Package
Unit Price without VAT:15,87000 €
Unit Price with VAT:18,88530 €