TriCore™ AURIX™ Microcontroller IC 32-Bit 133MHz 512KB (512K x 8) FLASH PG-TQFP-80-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC212L8F133FACKXUMA1

DigiKey Part Number
448-TC212L8F133FACKXUMA1TR-ND - Tape & Reel (TR)
448-TC212L8F133FACKXUMA1CT-ND - Cut Tape (CT)
448-TC212L8F133FACKXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC212L8F133FACKXUMA1
Description
IC MCU 32BIT 512KB FLASH 80TQFP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
TriCore™ AURIX™ Microcontroller IC 32-Bit 133MHz 512KB (512K x 8) FLASH PG-TQFP-80-7
Datasheet
 Datasheet
EDA/CAD Models
TC212L8F133FACKXUMA1 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
96K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
96K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
3.3V
DigiKey Programmable
Not Verified
Data Converters
A/D 24x12b SAR
Core Processor
TriCore™
Oscillator Type
External
Core Size
32-Bit
Operating Temperature
-40°C ~ 125°C (TA)
Speed
133MHz
Mounting Type
Surface Mount
Connectivity
CANbus, LINbus, QSPI
Supplier Device Package
PG-TQFP-80-7
Peripherals
DMA, WDT
Package / Case
80-TQFP Exposed Pad
Number of I/O
59
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,82000 €9,82 €
107,68600 €76,86 €
257,15360 €178,84 €
1006,56830 €656,83 €
2506,43852 €1.609,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8005,88457 €10.592,23 €
Manufacturers Standard Package
Unit Price without VAT:9,82000 €
Unit Price with VAT:11,68580 €