
TC1797384F150EACKDUMA1 | |
|---|---|
DigiKey Part Number | TC1797384F150EACKDUMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC1797384F150EACKDUMA1 |
Description | IC MCU 32BIT 3MB FLASH 416BGA |
Customer Reference | |
Detailed Description | TriCore™ TC17xx Microcontroller IC 32-Bit 150MHz 3MB (3M x 8) FLASH PG-BGA-416-10 |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tape & Reel (TR) | RAM Size 224K x 8 |
Part Status Discontinued at DigiKey | Voltage - Supply (Vcc/Vdd) 1.42V ~ 1.58V |
DigiKey Programmable Not Verified | Data Converters A/D 4x10b, 44x12b |
Core Processor TriCore™ | Oscillator Type External |
Core Size 32-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 150MHz | Mounting Type Surface Mount |
Connectivity ASC, CANbus, EBI/EMI, FlexRay, MLI, MSC, SSC | Supplier Device Package PG-BGA-416-10 |
Peripherals DMA, POR, WDT | Package / Case 416-BBGA |
Number of I/O 221 | Base Product Number |

