TriCore™ TC17xx Microcontroller IC 32-Bit 150MHz 2MB (2M x 8) FLASH PG-BGA-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC1796256F150EBEKXUMA2

DigiKey Part Number
TC1796256F150EBEKXUMA2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC1796256F150EBEKXUMA2
Description
IC MCU 32BIT 2MB FLASH 416BGA
Customer Reference
Detailed Description
TriCore™ TC17xx Microcontroller IC 32-Bit 150MHz 2MB (2M x 8) FLASH PG-BGA-416
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
TriCore™
Core Size
32-Bit
Speed
150MHz
Connectivity
ASC, CANbus, EBI/EMI, MLI, MSC, SSC
Peripherals
DMA, POR, WDT
Number of I/O
123
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
1.42V ~ 1.58V
Data Converters
A/D 44x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-BGA-416
Package / Case
416-BGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.