Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TC1782F320F180HRBAKXUMA2 | |
|---|---|
DigiKey Part Number | 448-TC1782F320F180HRBAKXUMA2TR-ND - Tape & Reel (TR) 448-TC1782F320F180HRBAKXUMA2CT-ND - Cut Tape (CT) 448-TC1782F320F180HRBAKXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1782F320F180HRBAKXUMA2 |
Description | IC MCU 32BIT 2.5MB FLASH 176LQFP |
Customer Reference | |
Detailed Description | TriCore™ TC17xx Microcontroller IC 32-Bit 180MHz 2.5MB (2.5M x 8) FLASH PG-LQFP-176-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | TriCore™ | |
Core Size | 32-Bit | |
Speed | 180MHz | |
Connectivity | ASC, CANbus, FlexRay, MLI, MSC, SSC | |
Peripherals | DMA, POR, WDT | |
Number of I/O | 86 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128K x 8 | |
RAM Size | 176K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.17V ~ 3.63V | |
Data Converters | A/D 8x10b, 32x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-LQFP-176-2 | |
Package / Case | 176-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 € | 21,90 € |
| 10 | 17,61300 € | 176,13 € |
| 25 | 16,54200 € | 413,55 € |
| 100 | 16,27630 € | 1.627,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,27630 € | 8.138,15 € |
| Unit Price without VAT: | 21,90000 € |
|---|---|
| Unit Price with VAT: | 26,06100 € |


