
T1503NH80TOHXOSA1 | |
|---|---|
DigiKey Part Number | 448-T1503NH80TOHXOSA1-ND |
Manufacturer | |
Manufacturer Product Number | T1503NH80TOHXOSA1 |
Description | SCR 8KV 2770A BG-T15040L-1 |
Manufacturer Standard Lead Time | 69 Weeks |
Customer Reference | |
Detailed Description | SCR 8 kV 2770 A Standard Recovery Chassis Mount BG-T15040L-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Voltage - Off State | 8 kV | |
Voltage - On State (Vtm) (Max) | 3 V | |
Current - On State (It (AV)) (Max) | 2560 A | |
Current - On State (It (RMS)) (Max) | 2770 A | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 57000A @ 50Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | 120°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | TO-200AF | |
Supplier Device Package | BG-T15040L-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.768,33000 € | 4.768,33 € |
| Unit Price without VAT: | 4.768,33000 € |
|---|---|
| Unit Price with VAT: | 5.674,31270 € |

