
STOLLMOSGENERICTOBO1 | |
|---|---|
DigiKey Part Number | 448-STOLLMOSGENERICTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | STOLLMOSGENERICTOBO1 |
Description | STOLL_MOS_GENERIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | MOTIX™ MOSFET Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | MOSFET | |
Embedded | Yes, MCU | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,67000 € | 313,67 € |
| Unit Price without VAT: | 313,67000 € |
|---|---|
| Unit Price with VAT: | 373,26730 € |

