
STK14D88-RF25 | |
|---|---|
DigiKey Part Number | STK14D88-RF25-ND |
Manufacturer | |
Manufacturer Product Number | STK14D88-RF25 |
Description | IC NVSRAM 256KBIT PAR 48SSOP |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 25 ns 48-SSOP |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 25ns |
Packaging Tube | Access Time 25 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 48-SSOP |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |

