
STK14C88C-1XWI | |
|---|---|
DigiKey Part Number | 448-STK14C88C-1XWI-ND |
Manufacturer | |
Manufacturer Product Number | STK14C88C-1XWI |
Description | IC NVSRAM 256KBIT PAR 32CDIP |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 32-CDIP |
Category | Memory Organization 32K x 8 |
Mfr | Memory Interface Parallel |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 32-CDIP |
Memory Size | Base Product Number |

