NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 35 ns 32-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STK14C88-3NF35

DigiKey Part Number
STK14C88-3NF35-ND
Manufacturer
Manufacturer Product Number
STK14C88-3NF35
Description
IC NVSRAM 256KBIT PAR 32SOIC
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 35 ns 32-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
35ns
Access Time
35 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types