NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit Parallel 25 ns 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STK12C68-SF25I

DigiKey Part Number
448-STK12C68-SF25I-ND
Manufacturer
Manufacturer Product Number
STK12C68-SF25I
Description
IC NVSRAM 64KBIT PARALLEL 28SOIC
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit Parallel 25 ns 28-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
NVSRAM (Non-Volatile SRAM)
Memory Size
Memory Organization
8K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
25ns
Access Time
25 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types