NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit Parallel 45 ns 28-LCC (13.97x8.89)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STK12C68-L45I

DigiKey Part Number
STK12C68-L45I-ND
Manufacturer
Manufacturer Product Number
STK12C68-L45I
Description
IC NVSRAM 64KBIT PARALLEL 28LCC
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit Parallel 45 ns 28-LCC (13.97x8.89)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
45ns
Packaging
Tube
Access Time
45 ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
NVSRAM (Non-Volatile SRAM)
Supplier Device Package
28-LCC (13.97x8.89)
Memory Size
Base Product Number
Memory Organization
8K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.