
SRF 55V02P MCC2 | |
|---|---|
DigiKey Part Number | SRF55V02PMCC2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRF 55V02P MCC2 |
Description | IC RFID TRANSP 13.56MHZ MCC2-2-1 |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3 MCC2 Chip Card Module |
Datasheet | Datasheet |
Category | Frequency 13.56MHz |
Manufacturer Infineon Technologies | Standards ISO 15693, ISO 18000-3 |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 70°C |
Part Status Discontinued at DigiKey | Package / Case MCC2 Chip Card Module |
Type RFID Transponder | Supplier Device Package P-MCC2-2-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 2 | 0,83000 € | 1,66 € |
| 3 | 0,79000 € | 2,37 € |
| 5 | 0,74200 € | 3,71 € |
| 7 | 0,71571 € | 5,01 € |
| 10 | 0,68500 € | 6,85 € |
| 25 | 0,61680 € | 15,42 € |
| 50 | 0,57120 € | 28,56 € |
| 100 | 0,53040 € | 53,04 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

