EEPROM IC 13.56MHz ISO 15693, ISO 18000-3 USB Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRF 55V02P C

DigiKey Part Number
SRF55V02PC-ND
Manufacturer
Manufacturer Product Number
SRF 55V02P C
Description
IC EEPROM 2KBIT INTELLIG C-PAK
Customer Reference
Detailed Description
EEPROM IC 13.56MHz ISO 15693, ISO 18000-3 USB Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
EEPROM
Frequency
13.56MHz
Standards
ISO 15693, ISO 18000-3
Interface
USB
Voltage - Supply
-
Operating Temperature
-25°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Wafer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,40700 €4,07 €
250,36560 €9,14 €
1000,31310 €31,31 €
2500,28428 €71,07 €
5000,26528 €132,64 €
1.0000,24854 €248,54 €
5.0000,21699 €1.084,95 €
10.0000,20610 €2.061,00 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €