MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SPW24N60CFDFKSA1 | |
|---|---|
DigiKey Part Number | SPW24N60CFDFKSA1-ND |
Manufacturer | |
Manufacturer Product Number | SPW24N60CFDFKSA1 |
Description | MOSFET N-CH 650V 21.7A TO247-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 21.7A (Tc) 240W (Tc) Through Hole PG-TO247-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | SPW24N60CFDFKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 185mOhm @ 15.4A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 1.2mA | |
Gate Charge (Qg) (Max) @ Vgs | 143 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3160 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 240W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO247-3-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 2,52504 € | 606,01 € |
| Unit Price without VAT: | 2,52504 € |
|---|---|
| Unit Price with VAT: | 3,00480 € |











