SPW21N50C3FKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 3,33000 €
Datasheet

Direct


STMicroelectronics
In Stock: 430
Unit Price: 4,86000 €
Datasheet

Similar


IXYS
In Stock: 357
Unit Price: 10,57000 €
Datasheet

Similar


IXYS
In Stock: 23
Unit Price: 23,33000 €
Datasheet

Similar


IXYS
In Stock: 322
Unit Price: 7,72000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 378
Unit Price: 6,24000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 5,52000 €
Datasheet

Similar


STMicroelectronics
In Stock: 313
Unit Price: 6,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 31
Unit Price: 3,93000 €
Datasheet
N-Channel 560 V 21A (Tc) 208W (Tc) Through Hole PG-TO247-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPW21N50C3FKSA1

DigiKey Part Number
SPW21N50C3FKSA1-ND
Manufacturer
Manufacturer Product Number
SPW21N50C3FKSA1
Description
MOSFET N-CH 560V 21A TO247-3
Customer Reference
Detailed Description
N-Channel 560 V 21A (Tc) 208W (Tc) Through Hole PG-TO247-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
560 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
190mOhm @ 13.1A, 10V
Vgs(th) (Max) @ Id
3.9V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
95 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
208W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes