Similar

SPU02N60S5BKMA1 | |
|---|---|
DigiKey Part Number | SPU02N60S5BKMA1-ND |
Manufacturer | |
Manufacturer Product Number | SPU02N60S5BKMA1 |
Description | MOSFET N-CH 600V 1.8A TO251-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 1.8A (Tc) 25W (Tc) Through Hole PG-TO251-3-21 |
Datasheet | Datasheet |
EDA/CAD Models | SPU02N60S5BKMA1 Models |
Category | Vgs(th) (Max) @ Id 5.5V @ 80µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.5 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 240 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 25W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO251-3-21 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3Ohm @ 1.1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFUC20PBF | Vishay Siliconix | 2.529 | IRFUC20PBF-ND | 2,91000 € | Similar |
| STD3N62K3 | STMicroelectronics | 2.838 | 497-8478-1-ND | 1,41000 € | Similar |



