SPP80N10L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 3.664
Unit Price: 1,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.139
Unit Price: 1,76000 €
Datasheet

Similar


onsemi
In Stock: 775
Unit Price: 2,84000 €
Datasheet

Similar


onsemi
In Stock: 424
Unit Price: 2,67000 €
Datasheet

Similar


IXYS
In Stock: 9.902
Unit Price: 3,80000 €
Datasheet

Similar


STMicroelectronics
In Stock: 17.853
Unit Price: 4,87000 €
Datasheet

Similar


STMicroelectronics
In Stock: 622
Unit Price: 2,39000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 3,24000 €
Datasheet
N-Channel 100 V 80A (Tc) 250W (Tc) Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPP80N10L

DigiKey Part Number
SPP80N10L-ND
Manufacturer
Manufacturer Product Number
SPP80N10L
Description
MOSFET N-CH 100V 80A TO220-3
Customer Reference
Detailed Description
N-Channel 100 V 80A (Tc) 250W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
14mOhm @ 58A, 10V
Vgs(th) (Max) @ Id
2V @ 2mA
Gate Charge (Qg) (Max) @ Vgs
240 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4540 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes