Direct
Direct
Direct
Direct

SPP80N06S2-05 | |
|---|---|
DigiKey Part Number | SPP80N06S2-05-ND |
Manufacturer | |
Manufacturer Product Number | SPP80N06S2-05 |
Description | MOSFET N-CH 55V 80A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 55 V 80A (Tc) 300W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 170 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 6790 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package PG-TO220-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.1mOhm @ 80A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP140NF55 | STMicroelectronics | 407 | 497-4370-5-ND | 2,54000 € | Direct |
| STP141NF55 | STMicroelectronics | 928 | 497-7023-5-ND | 2,72000 € | Direct |
| STP80NF55-06 | STMicroelectronics | 982 | 497-2774-5-ND | 2,54000 € | Direct |
| STP80NF55-08 | STMicroelectronics | 762 | 497-3202-5-ND | 2,60000 € | Direct |


