SPP80N04S2L-03 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.009
Unit Price: 6,95000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,75743 €
Datasheet
N-Channel 40 V 80A (Tc) 300W (Tc) Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPP80N04S2L-03

DigiKey Part Number
SPP80N04S2L-03-ND
Manufacturer
Manufacturer Product Number
SPP80N04S2L-03
Description
MOSFET N-CH 40V 80A TO220-3
Customer Reference
Detailed Description
N-Channel 40 V 80A (Tc) 300W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
213 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
7930 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
300W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
PG-TO220-3-1
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
3.4mOhm @ 80A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDP8030Lonsemi1.009FDP8030LFS-ND6,95000 €Similar
STP95N4F3STMicroelectronics0497-7536-5-ND0,75743 €Similar
Obsolete
Marketplace Stock: 2.920 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.920In Stock
Ships from Rochester Electronics, LLC