Similar

SPP73N03S2L08XK | |
|---|---|
DigiKey Part Number | SPP73N03S2L08XK-ND |
Manufacturer | |
Manufacturer Product Number | SPP73N03S2L08XK |
Description | MOSFET N-CH 30V 73A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 73A (Tc) 107W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 55µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 46.2 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1710 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 107W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TO220-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 8.4mOhm @ 36A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLB8743PBF | Infineon Technologies | 2.166 | IRLB8743PBF-ND | 2,23000 € | Similar |


