Similar

SPP70N10L | |
|---|---|
DigiKey Part Number | SPP70N10LIN-ND |
Manufacturer | |
Manufacturer Product Number | SPP70N10L |
Description | MOSFET N-CH 100V 70A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 70A (Tc) 250W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 2mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 240 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4540 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 250W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TO220-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 16mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF3710PBF | Infineon Technologies | 517 | IRF3710PBF-ND | 2,56000 € | Similar |
| STP80NF10 | STMicroelectronics | 891 | 497-2642-5-ND | 3,45000 € | Similar |



