Similar
Similar

SPP47N10 | |
|---|---|
DigiKey Part Number | SPP47N10-ND |
Manufacturer | |
Manufacturer Product Number | SPP47N10 |
Description | MOSFET N-CH 100V 47A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 47A (Tc) 175W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 2mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 105 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2500 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 175W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package PG-TO220-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 33mOhm @ 33A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXTP44N10T | IXYS | 3.040 | IXTP44N10T-ND | 2,47000 € | Similar |
| STP30NF10 | STMicroelectronics | 1.845 | 497-7520-5-ND | 2,51000 € | Similar |
| STP40NF10 | STMicroelectronics | 1.600 | 497-3188-5-ND | 1,84000 € | Similar |
| STP40NF10L | STMicroelectronics | 698 | 497-6741-5-ND | 2,29000 € | Similar |



