
SPP20N60S5HKSA1 | |
|---|---|
DigiKey Part Number | SPP20N60S5HKSA1-ND |
Manufacturer | |
Manufacturer Product Number | SPP20N60S5HKSA1 |
Description | HIGH POWER_LEGACY |
Customer Reference | |
Detailed Description | N-Channel 600 V 20A (Tc) 208W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 103 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3000 pF @ 25 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 208W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO220-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 190mOhm @ 13A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCP20N60 | onsemi | 1.686 | FCP20N60-ND | 5,48000 € | Similar |


