Direct
Similar
Similar

SPP20N60CFDHKSA1 | |
|---|---|
DigiKey Part Number | SPP20N60CFDHKSA1-ND |
Manufacturer | |
Manufacturer Product Number | SPP20N60CFDHKSA1 |
Description | MOSFET N-CH 650V 20.7A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 650 V 20.7A (Tc) 208W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 124 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2400 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 208W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 220mOhm @ 13.1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPP20N65C3XKSA1 | Infineon Technologies | 349 | SPP20N65C3XKSA1-ND | 4,48000 € | Direct |
| FCP190N65F | onsemi | 569 | FCP190N65F-ND | 4,74000 € | Similar |
| STP23N80K5 | STMicroelectronics | 51 | 497-16319-5-ND | 5,29000 € | Similar |




