Similar
Similar
Similar
Similar

SPP15N60CFDXKSA1 | |
|---|---|
DigiKey Part Number | 448-SPP15N60CFDXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | SPP15N60CFDXKSA1 |
Description | LOW POWER_LEGACY |
Customer Reference | |
Detailed Description | N-Channel 600 V 13.4A (Tc) 156W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | SPP15N60CFDXKSA1 Models |
Category | Vgs(th) (Max) @ Id 5V @ 750µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 84 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1820 pF @ 25 V |
Part Status Not For New Designs | Power Dissipation (Max) 156W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO220-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 330mOhm @ 9.4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCPF11N60F | onsemi | 948 | FCPF11N60F-ND | 4,15000 € | Similar |
| IXTP12N70X2M | IXYS | 0 | 238-IXTP12N70X2M-ND | 2,82387 € | Similar |
| STP13NM60N | STMicroelectronics | 1.220 | 497-STP13NM60N-ND | 4,62000 € | Similar |
| STP16N65M5 | STMicroelectronics | 890 | 497-8788-5-ND | 3,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,51564 € | 757,82 € |
| Unit Price without VAT: | 1,51564 € |
|---|---|
| Unit Price with VAT: | 1,80361 € |




