SPP15N60CFDHKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 995
Unit Price: 3,06000 €
Datasheet

Similar


onsemi
In Stock: 807
Unit Price: 4,04000 €
Datasheet

Similar


onsemi
In Stock: 948
Unit Price: 4,12000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1.719
Unit Price: 2,63000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 735
Unit Price: 3,40000 €
Datasheet

Similar


STMicroelectronics
In Stock: 594
Unit Price: 2,12000 €
Datasheet

Similar


STMicroelectronics
In Stock: 24
Unit Price: 4,17000 €
Datasheet
N-Channel 650 V 13.4A (Tc) 156W (Tc) Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPP15N60CFDHKSA1

DigiKey Part Number
SPP15N60CFDHKSA1-ND
Manufacturer
Manufacturer Product Number
SPP15N60CFDHKSA1
Description
MOSFET N-CH 650V 13.4A TO220-3
Customer Reference
Detailed Description
N-Channel 650 V 13.4A (Tc) 156W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
330mOhm @ 9.4A, 10V
Vgs(th) (Max) @ Id
5V @ 750µA
Gate Charge (Qg) (Max) @ Vgs
84 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1820 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
156W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes