SPP08N50C3XKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.052
Unit Price: 3,80000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1.720
Unit Price: 2,67000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 735
Unit Price: 3,44000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 2,13957 €
Datasheet

Similar


IXYS
In Stock: 177
Unit Price: 5,21000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 1,91330 €
Datasheet

Similar


STMicroelectronics
In Stock: 410
Unit Price: 1,86000 €
Datasheet

Similar


STMicroelectronics
In Stock: 205
Unit Price: 2,06000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.117
Unit Price: 3,60000 €
Datasheet

Similar


STMicroelectronics
In Stock: 109
Unit Price: 2,47000 €
Datasheet
N-Channel 560 V 7.6A (Tc) 83W (Tc) Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPP08N50C3XKSA1

DigiKey Part Number
SPP08N50C3XKSA1-ND
Manufacturer
Manufacturer Product Number
SPP08N50C3XKSA1
Description
MOSFET N-CH 560V 7.6A TO220-3
Customer Reference
Detailed Description
N-Channel 560 V 7.6A (Tc) 83W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
560 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
600mOhm @ 4.6A, 10V
Vgs(th) (Max) @ Id
3.9V @ 350µA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
750 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes