Similar
Similar
Similar
Similar

SPP06N60C3XKSA1 | |
|---|---|
DigiKey Part Number | SPP06N60C3XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | SPP06N60C3XKSA1 |
Description | LOW POWER_LEGACY |
Customer Reference | |
Detailed Description | N-Channel 600 V 6.2A (Tc) 74W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.9V @ 260µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 620 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 74W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO220-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 750mOhm @ 3.9A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPP17N80C3XKSA1 | Infineon Technologies | 673 | SPP17N80C3XKSA1-ND | 5,38000 € | Similar |
| IXTP10N60P | IXYS | 0 | IXTP10N60P-ND | 2,15137 € | Similar |
| IXTP4N65X2 | IXYS | 73 | 238-IXTP4N65X2-ND | 3,59000 € | Similar |
| STP10NK60Z | STMicroelectronics | 448 | 497-4117-5-ND | 3,94000 € | Similar |





