SPP04N60C3XKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 1.074
Unit Price: 18,47000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 896
Unit Price: 33,00000 €
Datasheet

Similar


IXYS
In Stock: 240
Unit Price: 71,96000 €
Datasheet

Similar


STMicroelectronics
In Stock: 647
Unit Price: 29,54000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 12,97884 €
Datasheet
N-Channel 600 V 4.5A (Tc) 50W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPP04N60C3XKSA1

DigiKey Part Number
SPP04N60C3XKSA1-ND
Manufacturer
Manufacturer Product Number
SPP04N60C3XKSA1
Description
MOSFET N-CH 600V 4.5A TO220-3
Customer Reference
Detailed Description
N-Channel 600 V 4.5A (Tc) 50W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
EDA/CAD Models
SPP04N60C3XKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
950mOhm @ 2.8A, 10V
Vgs(th) (Max) @ Id
3.9V @ 200µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
490 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes