SPP04N50C3HKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.052
Unit Price: 3,75000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1.494
Unit Price: 2,27000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 732
Unit Price: 3,40000 €
Datasheet

Similar


STMicroelectronics
In Stock: 796
Unit Price: 2,80000 €
Datasheet

Similar


STMicroelectronics
In Stock: 765
Unit Price: 3,10000 €
Datasheet
N-Channel 560 V 4.5A (Tc) 50W (Tc) Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPP04N50C3HKSA1

DigiKey Part Number
SPP04N50C3HKSA1-ND
Manufacturer
Manufacturer Product Number
SPP04N50C3HKSA1
Description
MOSFET N-CH 560V 4.5A TO220-3
Customer Reference
Detailed Description
N-Channel 560 V 4.5A (Tc) 50W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
560 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
950mOhm @ 2.8A, 10V
Vgs(th) (Max) @ Id
3.9V @ 200µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
470 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes